Sohngen 0301240 Quick-CD Joker First Aid Case Orange 3-level design

Image Representative of Range

Sohngen 0301240 Quick-CD Joker First Aid Case Orange 3-level design

MPN
0301240
Brand
Sohngen
EAN-13
4250108813583
Order Code
12-9834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £81.64 £69.39
10+ £67.31
50+ £67.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The sohngen 0301240 FIRST-AID CASE QUICK-CD JOKER DIN 13157 is a compact first aid kit measuring 260 x 170 x 170 mm and coloured in a distinctive orange. It is designed for quick access in emergencies and meets standards for workplace and public area first aid. This robust and easily identifiable case is ideal for ensuring compliance with safety regulations in offices, schools, and other communal environments.
Type First Aid case
Colour Orange
Depth 170mm
Dim (L x W x H) 17 cm x 260 mm x 170 mm
Height 170mm
Length 17cm
Material ABS plastic.
Standards DIN 13157
Width 260mm

Reviews

Be the first to submit a review

Trustpilot