Software Pyramide 97316 Controller Skin Camo Green Cover PS4

MPN
97316
EAN-13
4012160973168
Order Code
20-2035
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Software Pyramide 97316, is the Controller Skin Camo Green Cover designed for PlayStation 4 controllers. This product is fabricated with durable, flexible silicone material that enhances grip and comfort while providing a protective exterior against scratches and minor impacts. Featuring a camouflage green pattern, the skin is precision-moulded to fit the contours of the original PS4 controller, ensuring unimpeded access to all buttons and ports. Such enhancements make it suitable for engineering environments where controllers are subjected to frequent handling and potential damage during testing or development phases. The skin's reliability in maintaining a firm grip contributes to improved user control and precision, essential in system testing and interactive simulations.
Type PS4 Controller Cover
Compatible With PS4 Controller
Colour Camouflage, Green

Alternatives (1)


Trustpilot