Soft Grip Filling Knife 25mm

Faithfull Brand: Faithfull

Faithfull Soft Grip Filling Knife with a corrosion resistant, stainless steel blade for long-life. This extremely flexible blade produces a smooth finish on all fillers prior to sanding.

The soft grip handle provides greater comfort. Fitted with a metal end cap that can be used to knock back protruding nails. Ideal for inserting filler into cracks or holes, in wood or plaster.

Blade Width: 25mm

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull 4621 Soft Grip Filling Knife 25mm
Faithfull 4621 Soft Grip Filling Knife 25mm
Standard range
Order code: 95-9169
MPN: 4621

Despatched within 2 working days - 100 in stock
1+ £2.45
Price per unit Ex VAT
Filling knife
Faithfull 4623 Soft Grip Filling Knife 50mm
Faithfull 4623 Soft Grip Filling Knife 50mm
Standard range
Order code: 95-9170
MPN: 4623

Despatched within 2 working days - 100 in stock
1+ £3.10
Price per unit Ex VAT
Filling knife
Faithfull 4624 Soft Grip Filling Knife 75mm
Faithfull 4624 Soft Grip Filling Knife 75mm
Standard range
Order code: 95-9171
MPN: 4624

Despatched within 2 working days - 100 in stock
1+ £3.40
Price per unit Ex VAT
Filling knife
Faithfull 4625 Soft Grip Filling Knife 100mm
Faithfull 4625 Soft Grip Filling Knife 100mm
Standard range
Order code: 95-9172
MPN: 4625

Despatched within 2 working days - 50 in stock
1+ £4.00
Price per unit Ex VAT
Filling knife

Trustpilot