Soehnle 68087 Modena Diffusor Bamboo/White for Relaxing Aromatherapy

MPN
68087
Brand
Soehnle
EAN-13
4006501680877
Order Code
10-6429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Soehnle Modena Ultrasound aroma diffusor features a bamboo and white design, offering both aesthetic appeal and functional performance. This diffusor utilises ultrasound technology to disperse aroma evenly throughout a room, enhancing the atmosphere with pleasant scents. Ideal for use in homes, offices, or relaxation spaces, it creates a soothing environment.
Type Ultrasound aroma diffusor
Tank volume Not Applicable
Colour Bamboo, White
Diameter 225mm
Max. operating time 6h

Reviews

Be the first to submit a review

Trustpilot