Sodium Discharge Lamp Son-e-250w

Sodium Discharge Lamp Son-e-250w

Brand
RVFM
Order Code
23-4324

Discontinued


SON-E Sodium Discharge Lamp, Sodium Discharge Lamp Type, 250W Power Rating, 26000lm Luminous Intensity, E40 Base, 2000K Colour Temperature, Long Life and High Efficiency, Improved Golden-white Colour Rendition Compared to the Characteristic Yellow of Low Pressure Sodium Types, 90mm Diameter Lamp
Type Sodium Discharge
Base E40
Colour Temperature Range 2000K
Length 225mm
Luminous Intensity 26000lm
Rating 250W

Trustpilot