SNAP/CS/SET Countersink Set, 5 Piece

Trend Brand: Trend

The Trend Countersink Set contains five heat treated tool steel countersinks with hex shafts. They are fitted with High Speed Steel drill bits to cover the full range of screw sizes and are self clearing.

They are adjustable for different length screws and will produce a 9.5mm (3/8in) or 12.7mm (1/2in) diameter counterbored hole to fit standard woodplugs. Contains:

1 x 2.0mm (5/64in) Drill and C/S Size No.4.
1 x 2.4mm (3/32in) Drill and C/S Size No.6.
1 x 2.8mm (7/64in) Drill and C/S Size. No.8.
1 x 3.2mm (1/8in) Drill and C/S Size. No.10.
1 x 3.6mm (9/64in) Drill and C/S Size. No.12.

Fitted with High-Speed Steel drill bits to cover the full range of screw sizes and are self clearing.

Description Image Product Buy Pricing (Ex VAT) Type
Trend SNAP/CS/SET Countersink Set, 5 Piece
Trend SNAP/CS/SET Countersink Set, 5 Piece
Standard range
Order code: 97-4653
MPN: SNAP/CS/SET

Despatched within 2 working days - 20 in stock
1+ £33.19
Price per unit Ex VAT
Countersink bit
Trend SNAP/CSTC/SET TCT Countersink Set, 5 Piece
Trend SNAP/CSTC/SET TCT Countersink Set, 5 Piece
Standard range
Order code: 97-4654
MPN: SNAP/CSTC/SET

Despatched within 4 working days - 20 in stock
1+ £67.09
Price per unit Ex VAT
Countersink bit

Trustpilot