Smrter SMRTER_SPEEDY100_S_AT USB Cable Assemblies 1m Black Durable

MPN
SMRTER_SPEEDY100_S_AT
Brand
Smrter
EAN-13
4250551407636
Order Code
20-1997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Smrter SMRTER_SPEEDY100_S_AT is a durable USB cable assembly measuring one metre in length and designed in a sleek black finish. This robust cable is engineered for high-speed data transfer and efficient charging capabilities, ideal for applications requiring a reliable connection between devices and a USB host, such as a personal computer or other electronic devices. Commonly utilised in engineering environments, this universal serial bus (USB) cable supports a myriad of USB-enabled devices, providing both power delivery and communication solutions in a single, efficient assembly. Known by the alternate description 3028084, the SMRTER_SPEEDY100_S_AT is a versatile component within any technical toolkit or system design requiring dependable USB interfacing.
Cable Length 0.40m
Colour Anthracite
Type USB-C cable

Reviews

Be the first to submit a review

Trustpilot