Smrter SMRTER_SPEEDY100_M_AT USB Cable Assemblies high-speed USB durable 1m

MPN
SMRTER_SPEEDY100_M_AT
Brand
Smrter
EAN-13
4250551407612
Order Code
20-1996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 257 in stock

Smrter SMRTER_SPEEDY100_M_AT is a high-speed USB cable assembly designed to facilitate efficient data transfer and charging functions. This durable one-metre cable is engineered to support a variety of USB applications, making it highly suitable for connecting USB-enabled devices such as personal computers and chargers. With its robust construction, the SMRTER_SPEEDY100_M_AT ensures a reliable connection and consistent performance, maintaining compatibility with universal serial bus standards. Ideal for engineering environments where dependable connectivity and data integrity are paramount, this type of cable assembly is often utilised in both consumer electronics and professional settings.
Cable Length 1.00m
Colour Anthracite
Type USB-C cable

Reviews

Be the first to submit a review

Trustpilot