Smrter SMRTER_HYDRA_DUO_M_BK USB Cable Assemblies Black

MPN
SMRTER_HYDRA_DUO_M_BK
Brand
Smrter
EAN-13
4250551405663
Order Code
20-1986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Smrter SMRTER_HYDRA_DUO_M_BK is a versatile USB cable assembly designed to support a range of connectivity and charging solutions. This cable features dual connections, incorporating a Micro-USB interface, making it compatible with numerous electronic devices that utilise this common standard. Ideal for both consumer and professional applications, the cable can be used in scenarios requiring robust data transfer and reliable charging such as connecting peripherals to PCs, deploying as a USB host in embedded systems, or serving as an interface on consumer electronics. The construction adheres to universal serial bus standards, ensuring dependable operation across varying environments where secure, consistent electrical connection is vital. With its reliable build and flexibility of use, this cable is suitable for engineering applications in fields such as prototyping, testing, and system integration.
Cable Length 1.20m
Colour Black
Type USB charging cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot