Smrter SMRTER_ELITE_C_NB 2481593 USB Cable Assemblies Blue 1.5m

MPN
SMRTER_ELITE_C_NB
Brand
Smrter
EAN-13
4250551407100
Order Code
20-1980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Smrter SMRTER_ELITE_C_NB 2481593 USB Cable Assemblies are designed to provide reliable data transfer and charging capabilities. This cable assembly, featuring a length of 1.5 metres and a distinct blue colour, supports universal serial bus (USB) applications with its Type-C connector. Engineered to facilitate robust connections for personal computers, laptops, and other Type-C enabled devices, this cable maintains stable functionality in various electronic setups. Its high-grade construction makes it suitable for both data hosting and charging purposes, ensuring compatibility and efficacy in professional and industrial environments. This product is ideal for engineers seeking dependable connectivity solutions within their electronic systems and devices.
Cable Length 1.20m
Colour Navy
Type USB charging cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot