Smd Inductor 680uH 0.9a Cs34 Reel 225

Smd Inductor 680uH 0.9a Cs34 Reel 225

MPN
NPI34W681MTRFR
Brand
NIC
Order Code
88-1330

Discontinued


SMD Power Inductor, 680uH Inductance, 20% Tolerance, 0.9A DC Current, 1.2R DC Resistance, 1.5MHz SRF, 34 Case Size, -40°C to +125°C, One among the most Popular Inductance Values, Low Profile Surface Mount Construction, 100% Tin Terminations, Suitable for Reflow Soldering, Inductance Value Marked on Top of Case, These Inductors Come in Case Size 34, Ideal for a Wide Range of Power Management and Voltage Conversion Applications, NIC Components Corp NPI-W Series, Supplied in Tape & Reel of 225

Trustpilot