Smd Inductor 5.6uH 12a Cs52 Reel 250

Smd Inductor 5.6uH 12a Cs52 Reel 250

MPN
NPI52W5R6MTRFR
Brand
NIC
Order Code
88-1345

Discontinued


SMD Power Inductor, 5.6uH Inductance, 20% Tolerance, 12A DC Current, 20mR DC Resistance, 5.3MHz SRF, 52 Case Size, -40°C to +125°C, One among the most Popular Inductance Values, Low Profile Surface Mount Construction, 100% Tin Terminations, Suitable for Reflow Soldering, Inductance Value Marked on Top of Case, These Inductors Come in Case Size 52, Ideal for a Wide Range of Power Management and Voltage Conversion Applications, NIC Components Corp NPI-W Series, Supplied in Tape & Reel of 250

Trustpilot