Smd Inductor 47uH 1.8a Cs31 Reel 500

Smd Inductor 47uH 1.8a Cs31 Reel 500

MPN
NPI31W470MTRFR
Brand
NIC
Order Code
88-1319

Discontinued


SMD Power Inductor, 47uH Inductance, 20% Tolerance, 1.8A DC Current, 0.14R DC Resistance, 11MHz SRF, 31 Case Size, -40°C to +125°C, One among the most Popular Inductance Values, Low Profile Surface Mount Construction, 100% Tin Terminations, Suitable for Reflow Soldering, Inductance Value Marked on Top of Case, Ideal for a Wide Range of Power Management and Voltage Conversion Applications, NIC Components Corp NPI-W Series, Supplied in Tape & Reel of 500

Alternatives (1)


Trustpilot