Smd Inductor 33uH 0.58a Cs16 Reel 2500

Smd Inductor 33uH 0.58a Cs16 Reel 2500

MPN
NPI16W330MTRFR
Brand
NIC
Order Code
88-1302

Discontinued


SMD Power Inductor, 33uH Inductance, 20% Tolerance, 0.58A DC Current, 0.51R DC Resistance, 15MHz SRF, 16 Case Size, -40°C to +125°C, One among the most Popular Inductance Values, Low Profile Surface Mount Construction, 100% Tin Terminations, Suitable for Reflow Soldering, Inductance Value Marked on Top of Case, These Inductors Come in Case Size 16, Ideal for a Wide Range of Power Management and Voltage Conversion Applications, NIC Components Corp NPI-W Series, Supplied in Tape & Reel of 2500

Trustpilot