Smd Inductor 220uH 2.4a Cs52 Reel 250

Smd Inductor 220uH 2.4a Cs52 Reel 250

MPN
NPI52W221MTRFR
Brand
NIC
Order Code
88-1338

Discontinued


SMD Power Inductor, 220uH Inductance, 20% Tolerance, 2.4A DC Current, 0.38R DC Resistance, 3.7MHz SRF, 52 Case Size, -40°C to +125°C, One among the most Popular Inductance Values, Low Profile Surface Mount Construction, 100% Tin Terminations, Suitable for Reflow Soldering, Inductance Value Marked on Top of Case, These Inductors Come in Case Size 52, Ideal for a Wide Range of Power Management and Voltage Conversion Applications, NIC Components Corp NPI-W Series, Supplied in Tape & Reel of 250

Trustpilot