Smd Inductor 100uH 1.1a Cs31 Reel 500

Smd Inductor 100uH 1.1a Cs31 Reel 500

MPN
NPI31W101MTRFR
Brand
NIC
Order Code
88-1307

Discontinued


SMD Power Inductor, 100uH Inductance, 20% Tolerance, 1.1A DC Current, 0.28R DC Resistance, 7MHz SRF, 31 Case Size, -40°C to +125°C, One among the most Popular Inductance Values, Low Profile Surface Mount Construction, 100% Tin Terminations, Suitable for Reflow Soldering, Inductance Value Marked on Top of Case, Ideal for a Wide Range of Power Management and Voltage Conversion Applications, NIC Components Corp NPI-W Series, Supplied in Tape & Reel of 500

Trustpilot