Smd Inductor 100uH 0.31a Cs16reel2500

Smd Inductor 100uH 0.31a Cs16reel2500

MPN
NPI16W101MTRFR
Brand
NIC
Order Code
88-1299

Discontinued


SMD Power Inductor, 100uH Inductance, 20% Tolerance, 0.31A DC Current, 1.27R DC Resistance, 9MHz SRF, 16 Case Size, -40°C to +125°C, One among the most Popular Inductance Values, Low Profile Surface Mount Construction, 100% Tin Terminations, Suitable for Reflow Soldering, Inductance Value Marked on Top of Case, These Inductors Come in Case Size 16, Ideal for a Wide Range of Power Management and Voltage Conversion Applications, NIC Components Corp NPI-W Series, Supplied in Tape & Reel of 2500

Trustpilot