SMC MGPL16-30Z Pneumatic Compact Guided Cylinder 16mm Bore 30mm Stroke

Order Code:

75-0529

Brand: SMC MPN: MGPL16-30Z

Discontinued


A compact guided pneumatic cylinder that features a shorter guide rod and thinner plate resulting in a 17% weight reduction over the original model. The design of the unit gives a higher load capability, longer stroke, 2x port locations, switch mounting grooves on two sides and a more versatile T-slot mounting than the previous unit. Designed for high side load applications found in material handling, lifting and stopping.
  • Bore size 16mm
  • Strokes 30mm
  • Ultra-compact design
Type Pneumatic
Bore size 16mm
Bore Diameter 16mm
Medium Compressed air
Stroke Length 30mm
Thread M5

Trustpilot