SMC CQ2B12-30D Double Action Pneumatic Compact Cylinder 12mm Bore 30mm Stroke

MPN
CQ2B12-30D
Brand
SMC
Order Code
75-0528

Discontinued


This double action compact pneumatic cylinder is a total redesign of the popular CQ2 series. The body features an auto switch mounting channel that gives total protection against potential accidental damage, plus improved health and safety benefits during installation and maintenance.
  • Bore 12mm
  • Stroke 30mm
  • Max. pressure 1MPa
  • Double action
  • Spring return
Type Pneumatic
Bore Diameter 12mm
Medium Compressed air
Stroke 30mm
Stroke Length 30mm
Thread M5

Trustpilot