SMC CD85N25-50-B C85 Double Action Pneumatic Cylinder 25mm Bore 50mm Stroke

Order Code:

75-0524

Brand: SMC MPN: CD85N25-50-B

Discontinued


A 25mm bore x 50mm stroke double action pneumatic cylinder from the C85 series. The cylinder features a unique rod packing design that prevents dust entry into the cylinder, making it especially suitable for extremely dusty environments.
  • Conforms to ISO 6432 and CETOP RP52P
  • Supplied with rubber bumper and magnet
  • Single rod
  • Replaceable nose seals
  • Exceptional service life
Type Pneumatic
Bore Diameter 25mm
Medium Compressed air
Stroke Length 50mm
Thread G1/8

Trustpilot