Smartwares SH4-90158 FSK 433 MHz Light Sensor Automatically Switches On Lighting

MPN
SH4-90158
Brand
Smartwares
EAN-13
8711658435152
Order Code
10-6413
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.06 £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Smartwares SH4-90158 light sensor operates at FSK 433 MHz frequency. This device is ideal for automating lighting systems based on ambient light conditions. Typical applications include controlling garden or outdoor lights to improve energy efficiency.
Type Light sensor
Colour Black
Data transfer (Smart Home) Wireless
Depth 31mm
Dim (W x H x D) 80 x 80 x 31 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 80mm
Hub Required
IP Rating IP44
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) FSK 433 MHz
Used at Outdoors
Weight 0.1kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot