Smartwares SH4-90152 BASIC Remote: 4 Channels Master Function 433 MHz

Order Code:

10-6410

Brand: Smartwares MPN: SH4-90152 EAN-13: 8711658447551

Discontinued


The Smartwares SH4-90152 is a cordless remote control operating on FSK 433 MHz. It is designed for easy wireless control of compatible devices. This remote control is typically used for managing smart home systems.
Type Cordless remote control
Channels 4
Colour White
Data transfer (Smart Home) Wireless
Depth 13mm
Dim (W x H x D) 36 x 93 x 13 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 93mm
Hub Required
IP Rating IP20
Max. Range 30m
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) FSK 433 MHz
Used at Indoors
Width 36mm

Trustpilot