Smartwares OOO-50002 LED Desk Lamp 1W Warm White RGB Rechargeable

MPN
OOO-50002
Brand
Smartwares
EAN-13
8711387509476
Order Code
10-6408
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.15 £24.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 07/10/2026

The Smartwares OOO-50002 is a 1 W LED outdoor desk light with warm white and RGB lighting options. This versatile lighting solution is ideal for gardens and outdoor desk settings, providing efficient and colourful illumination. As part of Smartwares' offerings, it combines functionality with stylish design elements suitable for various outdoor lighting needs.
Type LED outdoor desk light
Base Built-in LED
Bulb Type LED (monochrome)
Colour White
Depth 140mm
Dimensions (W x H x D) 140 x 200 x 140 mm
Height 200mm
IP Rating IP44
Light bulb included Yes
Material Plastic
Number of bulbs 1
Operating Voltage 3.7V
Power 1W
Total luminous flux 50lm
Width 140mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot