Smartwares FWA-1821 Water Leak Detector Battery-Powered Alarm System

MPN
FWA-1821
Brand
Smartwares
EAN-13
8711658422312
Order Code
10-6406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 12/11/2026

Manufactured by Smartwares, the FWA-1821 water leak detector is a battery-powered device. It is designed to promptly detect and alert users to water leaks. Typical applications include installation in kitchens, bathrooms, and basements to prevent water damage.
Type Water leak detector
Display Type N/A
Depth 63mm
Dimensions (W x H x D) 63 x 23 x 63 mm
Height 23mm
Operating Voltage 3V
Power supply (LOV) battery-powered
Width 63mm

Reviews

Be the first to submit a review

Trustpilot