Smartwares FGA-13081 CO Detector 10-Year Sensor 85dB Alarm Battery-Powered

Order Code:

10-6394

Brand: Smartwares MPN: FGA-13081 EAN-13: 8712836963689
Qty Unit Price (Ex VAT)
1+ £21.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Smartwares FGA-13081 is a battery-powered carbon monoxide detector. It features a loud gas alarm sounder to detect dangerous levels of CO gas. Ideal for homes, it provides reliable protection against carbon monoxide poisoning.
Type Carbon monoxide detector
Power Source battery-powered
Depth 38mm
detects Carbon monoxide
Dimensions (W x H x D) 110 x 78 x 38 mm
Height 78mm
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot