Smartwares CIP-37350 Camera Wi-Fi IP CCTV 1080p Auto Lens Cover

MPN
CIP-37350
Brand
Smartwares
EAN-13
8711658434780
Order Code
10-6389
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Smartwares CIP-37350 Wi-Fi IP CCTV camera offers a resolution of 1920 x 1080p, ensuring high-quality video surveillance. This network IP camera is ideal for monitoring both home and business environments, providing reliable remote access via internet connectivity. With its Wi-Fi capability, the Smartwares camera allows for easy installation and flexible placement options.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 55mm
Dimensions (W x H x D) 55 x 105 x 55 mm
Height 105mm
Max. viewing angle hor. 130°
Misc Attribute microSD card (up to 128 GB)
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Weight 0.4kg
Width 55mm

Reviews

Be the first to submit a review

Trustpilot