Smartwares 10.044.62 Smoke detector battery powered 100mm x 35mm white

MPN
10.044.62
Brand
Smartwares
EAN-13
8711658061672
Order Code
17-5934
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.63 £5.64
10+ £5.26
50+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Smartwares 10.044.62 is a battery-powered smoke detector engineered for fire safety applications. This device, also referenced as RM250, is designed to provide reliable smoke detection through its certified VdS compliance, ensuring high standards in fire protection. With dimensions of 100 mm in diameter and 35 mm in height, the unit integrates a one-year battery, allowing it to function as a standalone wireless smoke alarm without requiring additional wiring. This product is ideally suited for residential and commercial environments where early smoke detection is crucial for occupant safety, contributing to an overall fire alarm system. Its practical design ensures ease of installation and maintenance, making it a critical component in fire safety strategies.
Type Smoke detector
Content 1
Diameter 100mm
Dimensions (Ø x H) 100 mm x 35 mm
Height 35mm
Power consumption (idle/triggered) 0.06A
Power supply (LOV) battery-powered
SPL 85dB
Weight 120g

Reviews

Be the first to submit a review

Trustpilot