Smartwares 10.017.11 PIR Motion Detector 180° Black IP44 Auto Lighting

Image Representative of Range

Smartwares 10.017.11 PIR Motion Detector 180° Black IP44 Auto Lighting

MPN
10.017.11
Brand
Smartwares
EAN-13
8711658467863
Order Code
12-9825
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.10 £8.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Smartwares 10.017.11 is a surface-mount PIR motion detector with a 180° detection range, designed in black with an IP44 rating for weather resistance. This motion detector is ideal for enhancing security in outdoor areas such as gardens and driveways. It efficiently detects movement to activate lighting or alarms, providing peace of mind.
Type PIR motion detector
Colour Black
Detection Angle 180°
IP Rating IP44
Max Range 12m
Mounting Type Surface-mount
Operating Voltage 230V
Switching capacity (energy saving bulbs) 300 W
Switching capacity (halogen bulbs) 1200 W
Switching capacity (light bulbs) 1200 W
Time settings 10s - 7min

Reviews

Be the first to submit a review

Trustpilot