Smart Things s53b sDock Fix s53 Tablet PC mount for Galaxy Tab S7+/S7 FE/S8+

Order Code:

17-5932

Brand: Smart Things MPN: s53b EAN-13: 4260258612530

Discontinued


Smart Things s53b sDock Fix s53 is specially designed to securely mount a Galaxy Tab S7+, S7 FE, or S8+ tablet PC, offering a robust and stable solution for both personal and professional settings. Manufactured under part number 3060921, this mount is engineered for durability and efficiency, utilising high-quality materials to ensure a firm grip and longevity in use. Its design accommodates easy access to essential ports and buttons while preventing device overheating through its efficient ventilation system. Common applications include integration in smart home setups, business kiosks, and interactive digital displays where reliable and stable tablet positioning is critical. The mount's precise, user-friendly construction facilitates seamless installation, catering to those requiring a dependable and permanent tablet mounting solution.
Type Tablet PC mount
Colour Black
Compatible With Samsung
Product Type Tablet PC mount
Suitable For 31,5 cm (12,4")

Trustpilot