Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Small Spiked Rubber Tyre Single

Order Code:  

06-0656

 
Brand: RVFM  MPN: CS7-032 
  • Country of Origin:
 Report an error

Discontinued

Spiked rubber tyres with virtually zero turning/rolling resistance.


  • Spikes enable easy climbing over obstacles
  • Hollow rubber for light weight
  • Small: 75 x 20mm
  • Supplied singly
  • For a suitable rim, wheels, order code 37-2228, can be used in pairs with a tyre sandwiched between them
Diameter 75mm
Material Rubber
Quantity 1
Type Spiked tyre
Width 20mm

Questions


*Question functionality currently disabled


10 October 2011 Question by: Rapid Customer | Product code: 06-0656
Q. What are the specs/diameter for this product and the larger version?
A. Hi Declan Thanks for your enquiry. These tyres are as follows: * Spikes enable easy climbing over obstacles. * Hollow rubber for light weight. * Available in 2 sizes: large: 80 x 35mm, or small: 75 x 20mm. * Supplied singly. For a suitable rim order code 37-2228 can be used in pairs with a tyre sandwiched between them. I hope this helps. If you have any further queries, please do not hesitate to contact us. Thanks and regards. The Rapid team

Reviews


Be the first to submit a review