SLV 900011 Ground Spike Black 17.5cm Plastic for Nautilus Spike

Image Representative of Range

SLV 900011 Ground Spike Black 17.5cm Plastic for Nautilus Spike

MPN
900011
Brand
SLV
EAN-13
4024163110013
Order Code
12-9823
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 25/10/2026

The SLV 900011 Ground spike in black is designed for outdoor use. This durable and sturdy spike is ideal for securing garden lights or other outdoor fixtures. Its robust construction ensures stability in various environmental conditions.
Type Ground spike
(Ø) 4.5cm
Accessory TRUE
Colour Black
Diameter 45mm
Dim (Ø x L) 4.5 cm x 17.5 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 45mm
Material Plastic
Spare part FALSE
Transparent FALSE
Type of accessory/spare part Ground spike
Width 45

Reviews

Be the first to submit a review

Trustpilot