Christmas Opening Hours and Delivery Dates here
SLV 233114 Myra Outdoor Wall Light 70W GU10 IP55 Silver-Grey

Image Representative of Range

SLV 233114 Myra Outdoor Wall Light 70W GU10 IP55 Silver-Grey

Order Code:

12-9821

Brand: SLV MPN: 233114 EAN-13: 4024163140317
Qty Unit Price (Ex VAT)
1+ £92.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 16/01/2026

The SLV New Myra Wall Up & Down 233114 is an outdoor wall light featuring a silver-grey finish and uses a high-voltage halogen GU10 bulb with a 70 W output. Designed for stylish garden illumination, it provides both upward and downward lighting. This robust fixture is ideal for enhancing the ambiance and security of outdoor spaces.
Type Outdoor wall light
IP Rating IP55
Power 70W
(Ø) 7cm
Base GU10
Bulb Type HV halogen
Depth 115.00mm
Dim (Ø x H) 7 cm x 15 cm
Energy efficiency rating n.rel.
Factory colour Silver-grey
Height 15cm
Light bulb included No
Light features Top and bottom light emission
Material Aluminium
Misc Attribute Cylindrical
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 35W
Recess diameter 0mm
Width 11.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot