SLV 229320 Dasar 115 Outdoor Recessed Light GU10 Halogen 35W Aluminium

Image Representative of Range

SLV 229320 Dasar 115 Outdoor Recessed Light GU10 Halogen 35W Aluminium

MPN
229320
Brand
SLV
EAN-13
4024163113366
Order Code
12-9818
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £84.44 £71.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The SLV Dasar 115 229320 is an outdoor recessed floor light designed with a GU10 HV halogen bulb and aluminium housing, providing 35 W of illumination. It is manufactured by SLV and is ideal for creating ambient lighting in pathways, gardens, and exterior spaces. This robust fixture offers a blend of functionality and modern aesthetics, enhancing outdoor environments.
Type Outdoor recessed light
IP Rating IP67
Power 35W
(Ø) 8cm
Base GU10
Bulb Type HV halogen
Cable diameter (details) 7mm
Depth 160.00mm
Dim (Ø x H) 8 cm x 16 cm
Energy efficiency rating n.rel.
Factory colour Aluminium
Height 16cm
Light bulb included No
Material Stainless steel
Max. capacity 2 T
Misc Attribute Circular
Operating Voltage 230V
Protection Class I
Radiation Angle 0°
Rating per bulb 35W
Recess depth 16.5cm
Recess Diameter 11.5cm
Recess length 0mm
Recess width 0mm
Rotation range (max.) 90°
Swivel range (max.) 30°
Weight 0.9kg

Reviews

Be the first to submit a review

Trustpilot