SLV 153561 PURI High Voltage Rail Light GU10 White Rotatable & Swivelling

MPN
153561
Brand
SLV
EAN-13
4024163127417
Order Code
10-6376
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.61
10+ £24.22
50+ £24.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

SLV's PURI 153561 is a high voltage mounting rail light available in white. This versatile GU10 light fixture is ideal for modern lighting designs. It is suitable for both residential and commercial applications.
Type High voltage mounting rail light
Base GU10
Colour White
Energy efficiency rating n.rel.
Factory colour White
Height 9.90cm
IP Rating IP20
Length 9.9cm
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Rating per bulb 50W
Rotation range (max.) 350°
Swivel range (max.) 85°
Weight 0.18kg

Reviews

Be the first to submit a review

Trustpilot