SLV 143391 Puri High Voltage 1-Phase Spot Light GU10 50W White

Image Representative of Range

SLV 143391 Puri High Voltage 1-Phase Spot Light GU10 50W White

MPN
143391
Brand
SLV
EAN-13
4024163126434
Order Code
12-9813
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.33
50+ £27.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

SLV high voltage mounting rail light Puri 143391 is a 1-phase, GU10 50 W halogen light in white. It is typically used in residential or commercial settings for targeted lighting solutions.
Type High voltage mounting rail light
Base GU10
Bulb Type HV halogen
Energy efficiency rating n.rel.
Factory colour White
Height 7.4cm
IP Rating IP20
Length 8.3cm
Number of bulbs 1
Operating Voltage 230V
Power 50W
Protection Class II
Rating per bulb 50W
Rotation range (max.) 340°
Series 1-phase
Swivel range (max.) 85°
Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot