SLV 132020 Spot 79 Ceiling Floodlight HV Halogen GU10 50W Black

Image Representative of Range

SLV 132020 Spot 79 Ceiling Floodlight HV Halogen GU10 50W Black

Order Code:

12-9812

Brand: SLV MPN: 132020 EAN-13: 4024163103404
Qty Unit Price (Ex VAT)
1+ £28.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The SLV Spot 79 132020 is a black ceiling floodlight featuring a 50 W halogen GU10 bulb. It provides versatile indoor lighting, ideal for highlighting specific areas with its spotlight function. Typically used in residential and commercial settings, it enhances the ambience and visibility of any space.
Type Ceiling floodlight
Base GU10
Bulb Type HV halogen
Dim (L x W x H) 95.00 mm x 9.5 cm x 15 cm
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour Black
Height 15cm
IP Rating IP20
Length 95.00mm
Light bulb included No
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Power 50W
Protection Class I
Rating per bulb 50W
Rotation range (max.) 350°
Swivel range (max.) 180°
Width 9.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot