SLV 1007515 SLVtec LED Outdoor Wall Light, 20W, Black, IP65, 3000-6500K

MPN
1007515
Brand
SLV
EAN-13
4024163278065
Order Code
10-6342
Country of Origin
China

Discontinued


The SLV Outdoor Bulkhead V 360 is a durable LED outdoor wall light with a built-in 20 W monochrome LED, perfect for garden or general outdoor lighting. This black wall light, model number 1007515, provides reliable illumination for outdoor spaces. Ideal for enhancing visibility and security around your home or business.
Type LED outdoor wall light
Colour Temperature 6500K
IP Rating IP65, IK10
Power 20W
(Ø) 360mm
Base Built-in LED
Bulb Type LED (monochrome)
Dim (Ø x H) 360 mm x 92 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 92mm
Light bulb included Yes
Luminous Flux 1750.00lm
Misc Attribute Circular
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Total luminous flux 1900lm
Weight 2.5kg

Trustpilot