SLV 1007487 SLVtec Downlight V 200, Black, LED, Adjustable Colour & Intensity

MPN
1007487
Brand
SLV
EAN-13
4024163278348
Order Code
10-6329
Country of Origin
China
View Full Product Range (12)

Discontinued


SLV manufactures the Downlight V 200 1007487 Cover in black, ensuring a sleek aesthetic. This component, sold as SLV 1007487 1 pc(s), is designed to fit seamlessly with existing downlighting systems. It is typically used in modern interior lighting setups for enhanced ambience and style.
Type Cover
(Ø) 25mm
Depth 2.5mm
Dim (Ø x H) 25 mm x 226 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 226mm
Length 25mm
Material Polycarbonate (PC)
Misc Attribute Circular
Recess depth 55mm
Recess Diameter 200mm
Weight 81g
Width 25mm

Trustpilot