SLV 1007486 SLVtec Downlight V 200 White, 15W, 3000K/4000K, 2350lm, Recessed

MPN
1007486
Brand
SLV
EAN-13
4024163278355
Order Code
10-6328
Country of Origin
China
View Full Product Range (12)

Discontinued


The SLV Downlight V 200 features a white cover designed for discrete ceiling integration. Model number 1007486, it provides efficient lighting solutions with a sleek appearance. Commonly used in residential and commercial settings, the SLV 1007486 fits seamlessly into modern decor.
Type Cover
(Ø) 25mm
Depth 2.5mm
Dim (Ø x H) 25 mm x 226 mm
Energy efficiency rating n.rel.
Factory colour White
Height 226mm
Length 25mm
Material Polycarbonate (PC)
Misc Attribute Circular
Recess depth 55mm
Recess Diameter 200mm
Weight 81g
Width 25mm

Trustpilot