SLV 1007485 SLVtec Downlight V 200 Black Cover 15/21W Adjustable LED

MPN
1007485
Brand
SLV
EAN-13
4024163278362
Order Code
10-6327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 32 in stockContact us for additional stock

SLV manufactures the Downlight V 200, a lighting accessory with a black cover, identified by product number 1007485. The cover enhances the light's aesthetic while protecting the downlight. It's typically used in modern interior spaces to provide sleek and unobtrusive lighting solutions.
Type Cover
(Ø) 25mm
Depth 2.5mm
Dim (Ø x H) 25 mm x 214 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 214mm
Length 25mm
Material Polycarbonate (PC)
Misc Attribute Circular
Recess depth 55mm
Recess Diameter 200mm
Weight 64g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot