SLV 1007484 SLVtec Downlight V 200 White, 15W/21W, 3000K/4000K, 2350lm/2490lm

MPN
1007484
Brand
SLV
EAN-13
4024163278379
Order Code
10-6326
Country of Origin
China

Discontinued


The SLV Downlight V 200 Cover is a white, single-piece component with the product code 1007484. Manufactured by SLV, it is designed to protect and complete recessed downlight installations. Typical applications include residential and commercial lighting setups where a clean, discreet finish is desired.
Type Cover
(Ø) 25mm
Depth 2.5mm
Dim (Ø x H) 25 mm x 214 mm
Energy efficiency rating n.rel.
Factory colour White
Height 214mm
Length 25mm
Material Polycarbonate (PC)
Misc Attribute Circular
Recess depth 55mm
Recess Diameter 200mm
Weight 64g
Width 25mm

Trustpilot