SLV 1007478 SLVtec Downlight V 100 White, 6W, 3000K/4000K, 610lm/640LM

MPN
1007478
Brand
SLV
EAN-13
4024163278430
Order Code
10-6320
Country of Origin
China
View Full Product Range (12)

Discontinued


The SLV downlight V 100 cover, model number 1007478, is manufactured by SLV. This white cover is designed to enhance the aesthetic appeal of the downlight while providing protection. It is typically used in residential and commercial lighting applications to create a clean and modern look.
Type Cover
(Ø) 110mm
Depth 11mm
Dim (Ø x H) 110 mm x 25 mm
Energy efficiency rating n.rel.
Factory colour White
Height 25mm
Length 110mm
Material Polycarbonate (PC)
Misc Attribute Circular
Recess depth 55mm
Recess Diameter 95mm
Weight 28g
Width 110mm

Trustpilot