SLV 1007097 THE UNIVERSAL DOWNLIGHT White Round Cover IP65 Rated

MPN
1007097
Brand
SLV
EAN-13
4024163272971
Order Code
10-6315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.57
10+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The SLV 1007097 Cover is a white universal downlight component made by SLV. It is typically used to enhance the aesthetic and functionality of lighting fixtures. This cover is designed for seamless integration in various applications, ensuring a sleek finish.
Type Cover
IP Rating IP65
(Ø) 88mm
Dim (Ø) 88mm
Energy efficiency rating n.rel.
Factory colour White
Weight 10g

Reviews

Be the first to submit a review

Trustpilot