SLV 1007095 Universal Downlight, Outdoor LED, IP65, CCT Switch, CRI 90

MPN
1007095
Brand
SLV
EAN-13
4024163272995
Order Code
10-6314
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The SLV Universal Downlight 1007095 is an outdoor recessed light with an LED monochrome design and 8 W power. This black recessed floor light is designed for efficient and stylish ground-level illumination. Ideal for outdoor spaces, it enhances architectural features while providing unobtrusive lighting.
Type Outdoor recessed light
Colour Temperature 3000K
Power 8W
(Ø) 85mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature Range 3000 K
Depth 49mm
Dim (Ø x H) 85 mm x 49 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 49mm
Length 85mm
Light bulb included Yes
Light features Dimmable
Luminous Flux 560lm
Material Steel
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Radiation Angle 38°
Rating per bulb 8W
Total luminous flux 560lm
Weight 250g
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot