SLV 1005271 LED Monochrome GX53 Warm White 75x24mm EEC G 1pc

MPN
1005271
Brand
SLV
EAN-13
4024163253864
Order Code
10-6308
Country of Origin
China

Discontinued


The SLV 1005271 LED (monochrome) bulb is produced by SLV and features a GX53 fitting, emitting a warm white light. With a diameter of 75 mm and a length of 24 mm, this LED bulb is efficient and compact. Ideal for residential and commercial settings, it provides a warm, inviting illumination suitable for various decorative and functional applications.
Type LED (monochrome)
Colour White
Dimmable Yes
Base GX53
Colour rendering 130
Colour Rendering Index 100 Ra
Colour Temperature Range 3000 K
Diameter 75mm
Dim (Ø x L) 75 mm x 24 mm
Energy efficiency rating G (A - G)
Length 24mm
Product lifespan approx 15000h

Trustpilot