SLV 1005080 LED GU10 Reflector Warm White 50x54mm Monochrome Bulb

MPN
1005080
Brand
SLV
EAN-13
4024163252065
Order Code
10-6307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by SLV, the SLV 1005080 LED (monochrome) GU10 reflector bulb emits a warm white light with efficient energy consumption. With dimensions of 50 mm by 54 mm, this LED bulb is designed for versatile lighting applications in homes and commercial settings. Its energy efficiency class F makes it a sustainable choice for reducing electricity usage.
Type Reflector bulb
Colour Black
Dimmable Yes
Base GU10
Colour rendering 130
Colour Rendering Index 100 Ra
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Energy efficiency rating F (A - G)
Length 54mm
Luminous Flux 460.00lm
Product lifespan approx 25000h
Radiation Angle 36°
Total luminous flux 460.00lm
Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot