Easter Opening Hours and Delivery Dates here

SLV 1003104 LED Transformer 50W 24V Dimmable TRIAC Power Supply

Order Code:

10-6306

Brand: SLV MPN: 1003104 EAN-13: 4024163232913
Qty Unit Price (Inc VAT)
1+ £44.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The SLV 1003104 LED transformer is a dimmable LED power supply unit designed to provide a 24 V output for LED lighting applications. This 50 W transformer is ideal for powering LED strips and other low-voltage LED fixtures. Typical applications include residential and commercial lighting projects where dimmable LED solutions are required.
Type LED transformer
Output Voltage 24V
Max Output Power 50W
Colour White
Dimensions (W x H) 61 mm x 32 mm
Height 32mm
IP Rating IP20
LED driver features dimmable
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 61mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot