Slug & Snail Killer 400g

DOFF Brand: DOFF

Doff Slug & Snail Killer is a ready-to-use bait to control Slugs and Snails. Ferric phosphate pellets can be applied around edible crops up to the day of harvest and provide long-lasting control in wet weather, up to 10 days.

Suitable for Organic Gardening and endorsed by OF&G Organic Farmers & Growers certification. Children and pets need not be excluded from treated areas.

Made in the UK.

1 x Doff Slug & Snail Killer 400g

Description Image Product Buy Pricing (Ex VAT) Type
DOFF F-AG-400-DOF Slug & Snail Killer 400g
DOFF F-AG-400-DOF Slug & Snail Killer 400g
Standard range
Order code: 95-4884
MPN: F-AG-400-DOF

Despatched within 2 working days - 100 in stock
1+ £3.85
Price per unit Ex VAT
Slug & Snail
DOFF F-AG-800-DOF Slug & Snail Killer 800g
DOFF F-AG-800-DOF Slug & Snail Killer 800g
Standard range
Order code: 95-4885
MPN: F-AG-800-DOF

Despatched within 4 working days - 100 in stock
1+ £5.78
Price per unit Ex VAT
Slug & Snail

Trustpilot