Slimline 24-hour Timer

Slimline 24-hour Timer

MPN
ETU11
Brand
Timeguard
EAN-13
5012483005804
Order Code
23-4905

Discontinued


Plug-in Time Controller, 24hrs Timer Mode, Electronic Setting Type, 230Vac Voltage Rating, 13A Current Rating, -10°C to +40°C, Top Side Display, Slimline Plug-in Control, Simple Two Button Programming, 4 on and 4 Off Switching Commands Over 24hrs, Shortest Switching Time 1min, Manual Override Until Next Programme Change, Optional Random Switching Facility, 1000hrs Rechargeable Memory Back-up, 41mm Depth, Controls 500W of Fluorescent or Low Energy Lighting
  • Display on top side for ease of viewing when in use
  • Slimline plug-in control
  • Simple two button programming
  • Four On and four Off switching commands over 24 hours
  • Shortest switching time 1 minute
  • Manual override until next program change
  • Optional random switching facility
  • 1000 hours rechargeable memory back-up
  • Controls up to 500W of fluorescent or low energy lighting
  • BSI and CE approved
Type Plug-In Time Controller
Timer Mode 24hrs
Current Rating 13A
Height 81mm
Length 41mm
Operating Temperature Range -10°C to +40°C
Setting Type Digital
Slimline plug-in control
Voltage Rating 230V AC
Width 60mm

Trustpilot