Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Slice 10458 Combo-Tip Stainless Tweezers

Order Code:  

64-6941

  Copy to clipboard
Brand: Slice  Copy to clipboard MPN: 10458 Copy to clipboard UPC-12: 895142104583
  • Country of Origin: China
 Report an error

Discontinued

These combo-tip tweezers from Slice have been designed for precision tweezing and can be used for a number of tasks, whether it's in the laboratory or just simply plucking eyebrows! Manufactured with professional grade stainless steel and a patented extra-wide comfort grip, the tweezers also come with perfectly aligned, hand-filed slanted and pointed tips.


  • Sharper than the Slice "Slanted Tip" version
  • Autoclave-friendly and 100% sanitisable
  • Increased strength and control
  • 86 x 20 x 9mm
  • Weighs just 20g
  • Manufacturer's part 10458
Length 86mm
Tweezer Body Material Steel
Tweezer Tip Material Steel
Tweezer Type Slanted + pointed tips

Reviews


Be the first to submit a review